
This device is an N-channel 150 V TrenchFET Gen V power MOSFET in the PowerPAK 1212-8 package. It is specified for up to 18 A continuous drain current and features a maximum on-resistance of 55.5 mΩ at 10 V gate drive and 62.4 mΩ at 7.5 V gate drive. Typical total gate charge is 5.8 nC at 7.5 V drive, supporting efficient switching in primary-side switches, DC/DC converters, and motor drive control. The device is rated for -55 °C to +150 °C operating and storage temperature range. The orderable version is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiS5712DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiS5712DN technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 18A |
| On-Resistance Max @ VGS=10 V | 0.0555Ohm |
| On-Resistance Max @ VGS=7.5 V | 0.0624Ohm |
| Total Gate Charge Typ @ VGS=7.5 V | 5.8nC |
| Input Capacitance Typ | 500pF |
| Output Capacitance Typ | 70pF |
| Reverse Transfer Capacitance Typ | 6pF |
| Gate Resistance Typ | 0.9Ohm |
| Body Diode Voltage Typ | 0.8V |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Ambient Max | 34°C/W |
| Thermal Resistance Junction-to-Case Max | 3.2°C/W |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiS5712DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.