Vishay SiS780DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 27.7W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SIS |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SiS780DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
