
N-channel Power MOSFET with 100V drain-source voltage and 30A continuous drain current. Features TrenchFET process technology for low on-resistance, specified at 23.5 mOhm at 10V. This single quad drain triple source transistor is housed in an 8-pin PowerPAK 1212 lead-frame SMT package with a 3.05mm x 3.05mm footprint. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIS890DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIS890DN-T1-GE3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 23.5@10VmOhm |
| Typical Gate Charge @ Vgs | 19.1@10V|[email protected]|[email protected]nC |
| Typical Gate Charge @ 10V | 19.1nC |
| Typical Input Capacitance @ Vds | 802@50VpF |
| Maximum Power Dissipation | 3700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SIS890DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.