
N-channel MOSFET for general-purpose power applications. Features 30V drain-to-source breakdown voltage and 30A continuous drain current. Offers low 3.7mΩ drain-to-source resistance and 39W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Surface mountable with a compact 0.124 x 0.124 inch footprint and 0.042 inch height. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Vishay SISA10DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SISA10DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 2.2V |
| Height | 0.042inch |
| Input Capacitance | 2.425nF |
| Length | 0.124inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 20ns |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SISA10DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
