
This N-channel MOSFET is rated for 30 V drain-to-source voltage and uses Vishay Siliconix TrenchFET Gen IV technology. It supports up to 87 A continuous drain current at TC = 25 °C and 150 A pulsed drain current. Maximum on-resistance is 4.3 mΩ at 10 V gate drive and 6.0 mΩ at 4.5 V gate drive. Typical total gate charge is 21 nC at VDS = 15 V and ID = 10 A. The device is offered in a PowerPAK 1212-8PT package for high power density DC/DC converters, synchronous rectification, VRMs, and battery protection, with a junction and storage temperature range of -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSA12BDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSA12BDN technical specifications.
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | +20 / -16V |
| Continuous Drain Current (TC=25°C) | 87A |
| Continuous Drain Current (TC=70°C) | 70A |
| Continuous Drain Current (TA=25°C) | 24A |
| Pulsed Drain Current | 150A |
| On-Resistance Max @ VGS=10V | 4.3mΩ |
| On-Resistance Max @ VGS=4.5V | 6.0mΩ |
| Total Gate Charge Typ | 21nC |
| Input Capacitance Typ | 1470pF |
| Power Dissipation Max (TC=25°C) | 52W |
| Junction-to-Case Thermal Resistance Typ | 1.9°C/W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
Download the complete datasheet for Vishay SiSA12BDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
