The SISA18ADN-T1-GE3 is a N-CHANNEL TrenchFET MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 38.3A. The device features a maximum power dissipation of 19.8W and a threshold voltage of 1.2V. It is packaged in a SMALL OUTLINE, S-PDSO-C5 package and is RoHS compliant.
Sign in to ask questions about the Vishay SISA18ADN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SISA18ADN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 38.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | -16V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19.8W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19.8W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SISA18ADN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.