
SiSH108DN is a single N-channel fast-switching MOSFET rated for 20 V drain-source voltage in a PowerPAK 1212-8SH package. It supports 22 A continuous drain current at 25 °C and has a maximum on-resistance of 4.9 mΩ at 10 V gate drive or 6.1 mΩ at 4.5 V. Typical total gate charge is 20 nC, and the device is specified for synchronous rectification, point-of-load converters, protection devices, and hot-swap functions. It is lead-free and halogen-free and is rated for a -55 °C to +150 °C junction and storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSH108DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSH108DN technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 20V |
| Continuous Drain Current | 22A |
| Pulsed Drain Current | 60A |
| Gate-Source Voltage | ±16V |
| On-Resistance Max at VGS=10 V | 4.9mΩ |
| On-Resistance Max at VGS=4.5 V | 6.1mΩ |
| Total Gate Charge Typ | 20nC |
| Gate Threshold Voltage | 1 to 2V |
| Maximum Power Dissipation | 3.8W |
| Junction-to-Ambient Thermal Resistance Max | 33°C/W |
| Junction-to-Case Thermal Resistance Max | 2.4°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Package Size | 3.3 x 3.3mm |
| Configuration | Single |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiSH108DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
