Sign in to ask questions about the Vishay SISS23DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SISS23DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 8.84nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SISS23DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.