This N-channel power MOSFET is rated for 150 V drain-source voltage and 26.2 A continuous drain current at a case temperature of 25 °C. It uses a Gen V TrenchFET process and is optimized for low RDS x Qg and RDS x Qoss figures of merit, with maximum on-resistance of 31.5 mΩ at 10 V gate drive and 37 mΩ at 7.5 V. Typical total gate charge is 7.7 nC at 7.5 V, and the device is housed in a PowerPAK 1212-8S package. Typical applications include synchronous rectification, primary-side switching, DC/DC converters, OR-ing and hot-swap switching, power supplies, motor drive control, and battery management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSS5710DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSS5710DN technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 26.2A |
| Gate-Source Voltage | ±20V |
| Pulsed Drain Current | 70A |
| Drain-Source On-Resistance Max @ VGS=10 V | 0.0315Ω |
| Drain-Source On-Resistance Max @ VGS=7.5 V | 0.037Ω |
| Total Gate Charge Typ @ VGS=7.5 V | 7.7nC |
| Total Gate Charge Typ @ VGS=10 V | 10nC |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance Typ | 770pF |
| Output Capacitance Typ | 105pF |
| Reverse Transfer Capacitance Typ | 6.8pF |
| Thermal Resistance Junction-to-Case Max | 2.3°C/W |
| Thermal Resistance Junction-to-Ambient Max | 30°C/W |
| Configuration | Single |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiSS5710DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.