
Dual N-channel MOSFET, 30V Vdss, featuring low Rds(on) of 9mΩ at 10V. This surface-mount component offers a continuous drain current of 28A and a maximum power dissipation of 31W. Designed for efficient switching, it exhibits a fall time of 40ns and operates across a temperature range of -55°C to 150°C. Packaged in tape and reel, this lead-free, RoHS-compliant device is ideal for power management applications.
Sign in to ask questions about the Vishay SIZ300DT-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIZ300DT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIZ300DT-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
