
Dual N-Channel MOSFET featuring 30V drain-source voltage and 9.5mΩ drain-source resistance at 10V gate-source voltage. This surface-mount component offers a continuous drain current of 40A and a maximum power dissipation of 31W. Designed with a SOT-23 package, it exhibits fast switching characteristics with a fall time of 7ns and turn-off delay of 16ns. Operating across a temperature range of -55°C to 150°C, this RoHS compliant device is ideal for high-efficiency power applications.
Sign in to ask questions about the Vishay SIZ340DT-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIZ340DT-T1-GE3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 760pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerPAIR®, TrenchFET® |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIZ340DT-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
