
Dual N-Channel MOSFET, surface mount, featuring 30V drain-to-source voltage and 16A continuous drain current. Offers low on-resistance of 13.5mΩ at 10V gate-source voltage. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 30W. Packaged in Tape and Reel for automated assembly.
Vishay SIZ704DT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 435pF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 15ns |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIZ704DT-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
