
N-Channel MOSFET featuring 25V drain-to-source voltage and 35A continuous drain current. Offers low 2.9mΩ drain-to-source resistance and 48W maximum power dissipation. This surface mount component operates from -55°C to 150°C with a 1V threshold voltage. Includes 2 N-Channel FETs with a 10ns fall time and 890pF input capacitance.
Vishay SIZ728DT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIZ728DT-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.