
Dual N-channel MOSFET featuring 30V drain-source voltage and 16A continuous drain current. Offers low 24mΩ drain-source on-resistance at 10V gate-source voltage, with a maximum power dissipation of 33W. This surface-mount component boasts fast switching speeds with an 8ns fall time and 14ns turn-off delay. Designed for efficient operation with a 435pF input capacitance and a wide operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SIZ904DT-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIZ904DT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 24mR |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 435pF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 14ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIZ904DT-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.