
The SIZ914DT-T1-GE3 is a 2 N-Channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100W and a continuous drain current of 40A. The device has a drain to source resistance of 1.37mR and a gate to source voltage of 20V. It is packaged in a surface mount package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIZ914DT-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIZ914DT-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 1.37mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.208nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6.4mR |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIZ914DT-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
