The SJM188BCA01 is a single 2-channel multiplexer from Vishay with a package type of CDIP. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 825mW. The device is designed for through hole mounting and has a maximum dual supply voltage of 18V and a minimum of 10V.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 825mW |
| RoHS | Not Compliant |