The SJM200BCA01 is a dual-channel operational amplifier from Vishay, packaged in a CDIP case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 36V. The device features two inputs and two outputs, with a power dissipation of 825mW. It is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| RoHS | Compliant |