Analog Switch Dual SPST 10-Pin Metal Can
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SJM200BIC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SJM200BIC01 technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SJM200BIC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.