Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SJM307BCC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SJM307BCC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.