Vishay SL02-GS18 technical specifications.
| Average Rectified Current | 1.1A |
| Package/Case | DO-219AB |
| Forward Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL02-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
