Vishay SL04 technical specifications.
| Average Rectified Current | 1.1A |
| Current Rating | 1.1A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL04 to view detailed technical specifications.
No datasheet is available for this part.