Schottky rectifier diode for single-phase applications. Features a 1.1A forward current rating and a 40V repetitive peak reverse voltage. Constructed with silicon for efficient rectification. Housed in a compact DO-219AB (SMF) package with two terminals. Operates up to a maximum temperature of 175°C.
Vishay SL04-HE3-08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SL04-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.