DIODE GEN PURP 20V 1.5A DO214AC
Vishay SL12-M3/5AT technical specifications.
| Average Rectified Current | 1.5A |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.