
Rectifier diode with 1.5A average rectified current and 30V maximum repetitive reverse voltage. Features a 1.5A forward current, 50A maximum forward surge current, and a maximum reverse leakage current of 200uA. This surface mount component is housed in a DO-214AC (SMA) plastic package, measuring 4.6mm in length, 2.9mm in width, and 0.082 inches in height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay SL13-E3/61T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-214AC |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 0.082inch |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL13-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
