
Surface mount rectifier diode with 4A average rectified current and 40V repetitive reverse voltage. Features 8A forward current, 150A peak non-repetitive surge current, and a maximum reverse leakage of 500µA. Operates from -55°C to 125°C in a DO-214AB package. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SL44-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SL44-E3/57T technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-214AB |
| Current Rating | 4A |
| Forward Current | 8A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL44-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
