
The SM15T100A/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -65°C to 150°C. The device is not RoHS compliant and is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T100A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
