
Bidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 11A peak pulse current. Offers a 178V clamping voltage and 95V minimum breakdown voltage. Operates with a reverse standoff voltage of 85.5V and a maximum reverse leakage current of 1uA. Housed in a DO-214AB surface mount package, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T100CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T100CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 7.11mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| Termination | SMD/SMT |
| Working Voltage | 85.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T100CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
