
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 538A peak pulse current capability. Features a 14.5V clamping voltage and 9.5V minimum breakdown voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 20uA. Packaged in a DO-214AB (SMC) surface-mount plastic package, this RoHS compliant component is ideal for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T10CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T10CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T10CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
