
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 538A Peak Pulse Current, and 200A Max Surge Current. Features 18.6V Clamping Voltage, 9.5V Min Breakdown Voltage, and 8.55V Reverse Standoff Voltage. Operates across a -65°C to 150°C temperature range with a low 20uA Leakage Current. Packaged in a DO-214AB (SMC) surface mount plastic package, this RoHS compliant component is supplied on tape and reel.
Vishay SM15T10CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T10CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
