Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SM15T12A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Clamping Voltage-Max | 21.7 |
| Breakdown Voltage-Nom | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.