This unidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 12.6V. The device has a maximum power dissipation of 6.5W and a non-repetitive peak reverse power dissipation of 1500W. It operates within a temperature range of -65°C to 150°C and is available in a 2-terminal DO-214AB package. The device is suitable for use in applications requiring transient voltage suppression.
Vishay SM15T12A-M3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T12A-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.