The SM15T12CA/51 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a 2-pin DO-214AB package and is made of silicon. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12CA/51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.