The SM15T12CA/57 is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 12V and a maximum power dissipation of 6.5W. It features a DO-214AB package with 2 terminals and is suitable for use in a variety of applications. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum reverse voltage of 10.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is designed to operate within a specified temperature range and meets the requirements of various industry standards.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12CA/57 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 16.7 |
| Breakdown Voltage-Nom | 12 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.