The SM15T150A-M3/57T is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 143V and a maximum breakdown voltage of 158V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The diode is packaged in a DO-214AB package and has a maximum operating temperature of 150°C. It is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T150A-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T150A-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.