The SM15T150CA/57 is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 128V. It has a maximum power dissipation of 6.5W and a nominal breakdown voltage of 150.5V. The diode is packaged in a 2-pin DO-214AB package type, suitable for surface mount applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Vishay SM15T150CA/57 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150.5 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.