
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AB package. Features a peak pulse power of 1.5kW, a clamping voltage of 265V, and a minimum breakdown voltage of 143V. Offers a low leakage current of 1µA and a maximum surge current capability of 200A. Operates across a wide temperature range from -65°C to 150°C.
Vishay SM15T150CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T150CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
