
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 38A peak pulse current. Features a 128V reverse standoff voltage, 143V minimum breakdown voltage, and 265V clamping voltage. Designed for surface mount applications in a DO-214AB package, this silicon TVS diode operates from -65°C to 150°C with a low 1µA leakage current. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T150CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T150CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T150CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
