
The SM15T150CAHE3/57T is a bidirectional Zener diode with a clamping voltage of 265V and a minimum breakdown voltage of 143V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and has a maximum reverse leakage current of 1uA. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T150CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T150CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T150CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
