The SM15T15A/7 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-214AB package with a pin count of 2 and is suitable for use in applications where transient voltage protection is required. The diode has a maximum power dissipation of 6.5W and operates within a specified temperature range.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15A/7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.