
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 368A Peak Pulse Current. Features 12.8V Reverse Standoff Voltage, 14.3V Min Breakdown Voltage, and 27.2V Clamping Voltage. Surface mount DO-214AB package with 1uA Leakage Current. Operating temperature range from -65°C to 150°C. RoHS compliant.
Vishay SM15T15A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 368A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T15A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
