Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SM15T15CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Clamping Voltage-Max | 27.2 |
| Breakdown Voltage-Nom | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.