
1.5kW Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 12.8V reverse standoff voltage, 14.3V minimum breakdown voltage, and a 27.2V clamping voltage. Offers a peak pulse current of 368A and a maximum surge current of 200A, with a low leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T15CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T15CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T15CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
