
The SM15T15CAHE3/57T transient voltage suppressor from Vishay is a bidirectional device with a clamping voltage of 27.2V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AB case and is mounted on the surface. It is RoHS compliant and has a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T15CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T15CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T15CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
