
Unidirectional TVS Diode, 1500W peak pulse power, 308A peak pulse current. Features 17.1V minimum breakdown voltage and 32.5V clamping voltage. Operates at 15.3V reverse standoff voltage with 1µA leakage current. Encased in an SMC package for surface mounting, this RoHS compliant silicon diode offers a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay SM15T18A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T18A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 308A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T18A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
