
Unidirectional TVS Diode, 1500W peak pulse power, with a 32.5V clamping voltage and 17.1V minimum breakdown voltage. Features a 15.3V reverse standoff voltage and 1µA leakage current. Designed for surface mount in a DO-214AB package, operating from -65°C to 150°C. Handles a maximum surge current of 200A and peak pulse current of 308A. RoHS compliant.
Sign in to ask questions about the Vishay SM15T18A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T18A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T18A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
