
Bidirectional TVS Diode, 1500W peak pulse power, 17.1V minimum breakdown voltage, and 25.2V clamping voltage. Features a 15.3V reverse standoff voltage and 1µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AB package, operating from -65°C to 150°C. Offers 200A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T18CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T18CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T18CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
