
The SM15T18CAHE3/57T is a bidirectional transient voltage suppressor diode from Vishay, featuring a clamping voltage of 32.5V and a minimum breakdown voltage of 17.1V. It operates over a temperature range of -65°C to 150°C and can handle a maximum power dissipation of 1.5kW. The diode is surface mountable and comes in a DO-214AB package, making it suitable for high-reliability applications. The device is RoHS compliant and suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T18CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T18CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T18CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
