
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 26A peak pulse current. Features a 188V reverse standoff voltage, 209V minimum breakdown voltage, and 388V clamping voltage. Operates across a -65°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-214AB surface-mount case, this RoHS compliant component offers robust protection.
Vishay SM15T220A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T220A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
