The SM15T220CA/9 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 188V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a DO-214AB package. The device is suitable for use in applications requiring transient voltage suppression. The SM15T220CA/9 has a maximum power dissipation of 6.5W and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA/9 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 188 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.