The SM15T220CA/9AT is a transient voltage suppressor with a clamping voltage of 388V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package. This device is suitable for applications requiring bidirectional protection. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.